| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC13DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC13DRAS |
ACC13DRAS
| Heilind Number: | SULACC13DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC13DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC13DRAS, a high-performance board-to-board PCB connector designed to meet the demands of advanced electronic applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability in all operating conditions. Featuring a 2.54mm pitch and gold-plated contacts, it guarantees efficient signal transmission with a maximum voltage of 700 VAC and an amperage of 3A. The connector, with two rows and 26 positions, is suitable for complex PCB layouts. Its side hole mount and thru-hole termination method offer easy installation. Engineered for precision, it boasts full bellow contact type and matte tin plating for optimal conductivity. Operating flawlessly in a wide temperature range from -65 to 150°C, the ACC13DRAS is a critical component for mission-critical systems.

