ACC13DREH-S734

Heilind Number:SULACC13DREH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DREH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DREH-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULACC13DREH-S734

Detailed Description

Introducing the ACC13DREH-S734, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a current rating of 3A and a voltage threshold of 700VAC, it guarantees reliable power transmission. The female gender, two rows, and clearance hole mount type make it versatile for various connectivity needs. Utilizing eyelet termination and gold contact plating, it offers secure and low-resistance connections. The 26-position layout with a pitch of 2.54mm suits complex circuitry requirements. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Its straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance. With a compact size of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained designs. Trust the ACC13DREH-S734 for efficient and durable board-to-board connections in your electronic systems.