ACC13DREH

Heilind Number:SULACC13DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DREH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DREH

Detailed Description

ACC13DREH is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent durability and conductivity. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for high-power setups. Its female gender, two rows, and clearance hole mount type make it easy to integrate into a variety of systems. The termination method using eyelets guarantees secure connections. Gold-plated contacts and full bellow design further enhance signal integrity. With 26 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB. Operating in temperatures ranging from -65 to 150°C, it is reliable even in harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, ensures efficient use of space on the board. Termination plating with matte tin provides corrosion resistance. Whether in hi-rel or standard applications, the ACC13DREH is a top choice for board-to-board and card edge connections.