ACC13DREI-S734

Heilind Number:SULACC13DREI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DREI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DREI-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULACC13DREI-S734

Detailed Description

Introducing the ACC13DREI-S734, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS & beryllium copper construction for optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The two rows of contacts, terminated with eyelets and plated with gold, guarantee secure and low-resistance connections. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. Its straight orientation, full bellow contact type, and threaded mount offer easy and secure installation. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial applications, the ACC13DREI-S734 delivers uncompromising performance.