ACC13DREI

Heilind Number:SULACC13DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DREI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DREI

Detailed Description

The ACC13DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector, with two rows and a threaded mount type, offers secure attachment. Contact points made of Beryllium Copper and gold plating guarantee excellent conductivity. Its 26 positions, Full Bellow contact type, and straight orientation provide versatility in PCB layouts. With a wide operating temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. The matte tin termination plating enhances durability. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Trust in the ACC13DREI for premium quality and performance in your electronic systems.