ACC13DREN

Heilind Number:SULACC13DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULACC13DREN

Detailed Description

The ACC13DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in industrial settings. With a pitch of 2.54mm and 26 positions, it offers ample connectivity options. The female connector, with gold-plated contacts and a voltage rating of 700 VAC, guarantees efficient power transmission. Its straight orientation and eyelet termination method make for easy installation. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. The matte tin termination plating enhances durability. Meeting stringent quality standards, it is ideal for use in aerospace, defense, and other hi-rel applications. Upgrade your PCB connections with the ACC13DREN for unrivaled performance and durability.