ACC13DRES-S734

Heilind Number:SULACC13DRES-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRES-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRES-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULACC13DRES-S734

Detailed Description

The ACC13DRES-S734 PCB connector offers reliable power transmission with PPS and Beryllium Copper construction, ensuring durability and efficient conductivity. Featuring a 3A amperage rating and a voltage capacity of 700VAC, it is ideal for high-performance applications. The female connector with two rows and side hole mount type allows for easy installation on PCBs. Its eyelet termination method and gold contact plating guarantee secure connections. With a pitch of 2.54mm and 26 positions, it provides ample connectivity options. The connector's full bellow contact type and straight orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The matte tin termination plating adds to its corrosion resistance. Perfect for hi-rel applications, this product is a reliable choice for board-to-board and card edge connections in electronic systems.