ACC13DRES

Heilind Number:SULACC13DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRES
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DRES

Detailed Description

Introducing the ACC13DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 26 positions, it offers ample versatility for your PCB layout needs. The female gender and side hole mount type make installation a breeze, while the eyelet termination method guarantees secure connections. Gold-plated Beryllium Copper contacts provide excellent conductivity, with a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C. The straight orientation and full bellow contact type further enhance performance, while the matte tin termination plating ensures long-term durability. Whether you're designing aerospace systems or industrial machinery, the ACC13DRES is the perfect choice for your high-reliability connectivity requirements.