ACC13DRMD-S288

Heilind Number:SULACC13DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DRMD-S288

Detailed Description

The ACC13DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and loop bellow contact type make it versatile for various connectivity needs. Mountable via clearance hole and termination method of card extender, it offers easy installation. Gold contact plating and matte tin termination plating guarantee excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Ideal for use in aerospace, defense, and industrial applications, the ACC13DRMD-S288 is a reliable and high-quality connector for your connectivity needs.