| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC13DRMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC13DRMD |
ACC13DRMD
| Heilind Number: | SULACC13DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC13DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC13DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures optimal signal transmission. With a current rating of 3A and voltage capability of 700VAC, it guarantees reliable power delivery. The female gender, two-row design, and wire wrap termination method make installation effortless. Gold-plated contacts and loop bellow design offer superior conductivity and durability. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Trust the ACC13DRMD for seamless connectivity in your electronic systems.

