ACC13DRMH

Heilind Number:SULACC13DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRMH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DRMH

Detailed Description

Introducing the ACC13DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows of 26 female contacts, this connector ensures reliable and secure connections. Crafted from PPS and Beryllium Copper with gold plating, it offers excellent conductivity and durability, suitable for operating in a wide temperature range from -65 to 150°C. The contact type, Loop Bellow, guarantees efficient signal transmission, while the termination method of Wire Wrap and clearance hole mount type facilitate easy installation. With a voltage rating of 700VAC and amperage of 3A, this connector meets stringent industry standards. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Trust the ACC13DRMH for seamless connectivity in your electronic systems.