ACC13DRMI

Heilind Number:SULACC13DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRMI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DRMI

Detailed Description

Introducing the ACC13DRMI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, ensuring secure and reliable connections. Crafted with precision, it boasts contact material of beryllium copper plated with gold, guaranteeing excellent conductivity. The threaded mount type and wire wrap termination method offer easy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its straight orientation, 26 positions, and loop bellow contact type make it versatile for various PCB setups. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, the ACC13DRMI is ideal for space-constrained applications. Trusted for its quality and performance, this connector is a reliable choice for your connectivity needs.