ACC13DRMS-S288

Heilind Number:SULACC13DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DRMS-S288

Detailed Description

Introducing the ACC13DRMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector ensures reliable signal transmission in even the most intricate circuit setups. Featuring a female gender and a side hole mount type, it offers easy installation onto PCBs. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and resistance to corrosion. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 150°C, it's suitable for use in harsh environments. With 26 positions and a loop bellow contact type, it facilitates secure connections. The termination method of Card Extender with Matte Tin plating on the termination ensures durability. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet robust. Whether you're working on aerospace, defense, or industrial projects, the ACC13DRMSS288 is the perfect choice for your connectivity needs.