ACC13DRMS

Heilind Number:SULACC13DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRMS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DRMS

Detailed Description

The ACC13DRMS is a high-performance PCB connector designed for demanding applications. With PPS & Beryllium Copper construction, it ensures excellent durability and reliability. Featuring a 2.54mm pitch and 26 positions, it offers ample connectivity options. The female connector with side hole mount type and wire wrap termination method allows for secure and efficient installation. Beryllium Copper contacts with gold plating ensure optimal conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for use in various environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design measuring 15.49mm in height and 9.4mm in width, it is space-efficient. Matte Tin termination plating adds to its longevity. Ideal for board-to-board and card edge connections, the ACC13DRMS is a top choice for professional applications.