ACC13DRMT

Heilind Number:SULACC13DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULACC13DRMT

Detailed Description

Introducing the ACC13DRMT, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity. Featuring a dual-row configuration with 26 female contacts, this connector ensures efficient power and signal transmission in demanding environments. Crafted with precision, its PPS and Beryllium Copper construction guarantees durability and optimal performance. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The termination method is wire wrap, providing secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Its straight orientation and threaded mount type make installation easy and convenient. The matte tin termination plating ensures long-lasting reliability. Compact yet robust, with a connector height of 15.49mm and a width of 9.4mm, it fits seamlessly into any PCB layout. Whether for industrial, aerospace, or telecommunications use, the ACC13DRMT is the perfect choice for high-reliability connectivity solutions.