ACC13DRSI

Heilind Number:SULACC13DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRSI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DRSI

Detailed Description

Introducing the ACC13DRSI, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for a wide range of electronic devices. The 26-position, 2-row design with a pitch of 2.54mm allows for efficient signal transmission. Gold-plated contacts and a loop bellow contact type guarantee optimal conductivity. The connector is mounted via threading and terminated through holes, with matte tin plating for enhanced durability. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for industrial and aerospace applications. With a compact size and straight orientation, the ACC13DRSI offers versatile installation options. Trust in this connector for high-reliability performance in your PCB designs.