ACC13DRSN

Heilind Number:SULACC13DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRSN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DRSN

Detailed Description

Introducing the ACC13DRSN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in rugged environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female connector has two rows and uses a thru-hole termination method for secure attachment. Its gold-plated Beryllium Copper contacts guarantee low contact resistance and long-term durability. With a pitch of 2.54mm, it accommodates precise PCB layouts. The straight orientation and loop bellow contact type provide efficient signal transmission. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is suitable for various industries. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact solution for board-to-board connections. Trust the ACC13DRSN for high-reliability performance in your electronic designs.