ACC13DRST

Heilind Number:SULACC13DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRST
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DRST

Detailed Description

This high-performance board-to-board PCB connector, SKU ACC13DRST, is engineered for precision and reliability in demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity with a current rating of 3A and voltage capacity of 700VAC. The female connector, with two rows of 26 positions each, offers versatility in circuit board integration. Its threaded mount and thru-hole termination method guarantee secure attachment and easy installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and durability. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, this connector performs flawlessly even in harsh environments. Its straight orientation, loop bellow contact type, and matte tin termination plating make it suitable for various industrial applications. Designed for reliability, this connector is the perfect choice for high-end electronic systems.