ACC13DRTH-S13

Heilind Number:SULACC13DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DRTH-S13

Detailed Description

The ACC13DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable performance in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it can handle power-intensive tasks with ease. The female connector has two rows of 26 positions, offering ample connectivity options. Its clearance hole mount type and card extender termination method make installation quick and easy. The gold-plated, full bellow contacts guarantee low contact resistance and high conductivity. With an operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its compact design, measuring 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. The matte tin termination plating ensures long-term reliability. Trust the ACC13DRTH-S13 for your critical connectivity needs in aerospace, defense, industrial, and other hi-rel applications.