ACC13DRTH-S93

Heilind Number:SULACC13DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRTH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRTH-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULACC13DRTH-S93

Detailed Description

Introducing our PPS & Beryllium Copper female connector, SKU ACC13DRTH-S93. With a current rating of 3A and voltage handling capability of up to 700VAC, this connector is designed for high-performance applications. Featuring a two-row configuration with clearance hole mounting, it offers reliable connectivity in PCB setups. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and full bellow contact type, it guarantees secure connections. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. The termination method is through-hole with matte tin plating, enhancing durability. With 26 positions and a tail length of 5.08mm, it allows for versatile usage. This connector is ideal for hi-rel board-to-board and card edge connections, meeting stringent quality standards. Upgrade your connectivity solutions with the ACC13DRTHS93.