ACC13DRTH

Heilind Number:SULACC13DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULACC13DRTH

Detailed Description

Introducing the ACC13DRTH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal durability and conductivity. With a voltage rating of 700 VAC and amperage of 3 A, it meets stringent power requirements. The 2-row, 26-position design offers ample connectivity options, while the gold-plated Beryllium Copper contacts guarantee reliable signal transmission. Operating temperature range of -65 to 150 °C ensures suitability for harsh environments. The straight orientation and clearance hole mount type make installation easy, while the 10.95mm connector height and 8.38mm width provide space-saving benefits. With termination through-hole and matte tin plating, this connector guarantees secure attachment to your PCBs. Ideal for applications where performance and reliability are paramount, the ACC13DRTH is the perfect choice for industrial, aerospace, and telecommunications projects.