ACC13DRTI-S13

Heilind Number:SULACC13DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULACC13DRTI-S13

Detailed Description

SKU ACC13DRTI-S13 features a robust construction of PPS and Beryllium Copper, ensuring durability and reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power applications. Its two rows of contacts, terminated via the secure Card Extender method, offer 26 positions with a 2.54mm pitch for efficient connectivity. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industrial settings. Its threaded mount type and straddle orientation provide stability during installation. With a compact size of 10.95mm in height and 8.38mm in width, it is perfect for board-to-board and card edge connections in PCB assemblies. The Matte Tin termination plating ensures long-term reliability. Overall, the ACC13DRTIS13 connector is a versatile and high-quality solution for your connectivity needs.