ACC13DRTI-S93

Heilind Number:SULACC13DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULACC13DRTI-S93

Detailed Description

Introducing SKU ACC13DRTI-S93, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures robust and reliable connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees efficient power transmission. The female gender, 2 rows, and threaded mount type offer secure and stable installation. Utilizing a thru-hole termination method and gold contact plating, it ensures excellent signal integrity. The 26 positions and 2.54mm pitch provide ample connectivity options. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it versatile for various PCB layouts. With matte tin termination plating and full bellow contact type, it meets industry standards for quality and performance. Perfect for applications in aerospace, defense, and telecommunications, this connector, part of the ACC13DRTIS93 series, is a reliable choice for your connectivity needs.