ACC13DRTI

Heilind Number:SULACC13DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRTI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DRTI

Detailed Description

The ACC13DRTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and voltage capability of 700 VAC, it is suitable for power and signal transmission. The female connector has two rows with 26 positions in a straight orientation, offering ample connectivity options. Its threaded mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, this connector is ideal for use in industrial and aerospace applications. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for high-density mounting on PCBs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Meeting stringent quality standards, the ACC13DRTI is a reliable choice for mission-critical systems.