ACC13DRTN

Heilind Number:SULACC13DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRTN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DRTN

Detailed Description

Introducing the ACC13DRTN, a high-performance board-to-board PCB connector ideal for demanding electronic applications. Designed with PPS and Beryllium Copper materials, this connector ensures robust and reliable connectivity. Featuring a 2-row female layout with 26 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to PCBs. With gold-plated contacts and a voltage rating of 700 VAC, this connector ensures efficient signal transmission and durability. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width make it versatile for various designs. Matte tin termination plating enhances soldering performance. Whether used in aerospace, telecommunications, or industrial systems, the ACC13DRTN delivers high reliability and performance, meeting the stringent demands of modern electronic designs.