ACC13DRTS-S93

Heilind Number:SULACC13DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC13DRTS-S93

Detailed Description

Introducing the ACC13DRTS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 26 positions, it offers versatile compatibility for various circuit boards. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. Gold-plated contacts and a full bellow design guarantee optimal signal transmission and durability. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, this connector is suitable for critical systems. With a compact form factor, measuring 10.95mm in height and 8.38mm in width, it saves space while delivering high performance. Trust the ACC13DRTS-S93 for your connectivity needs in aerospace, defense, industrial, and other hi-rel applications.