ACC13DRTS

Heilind Number:SULACC13DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRTS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DRTS

Detailed Description

Introducing the ACC13DRTS, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures robust connectivity with a 3A amperage rating and 700VAC voltage capacity. Featuring a female gender and two rows with 26 positions, it offers versatile compatibility. The side hole mount and thru-hole termination method guarantee secure installation. With gold-plated Beryllium Copper contacts and full bellow design, signal integrity is maintained with minimal signal loss. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact form factor, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Trust the ACC13DRTS for reliable and efficient board-to-board connections in aerospace, defense, and industrial electronics.