| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC13DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC13DRXI |
ACC13DRXI
| Heilind Number: | SULACC13DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC13DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC13DRXI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, offering 26 gold-plated contacts made of durable beryllium copper for optimal conductivity. With a 700VAC voltage rating and an operating temperature range of -65 to 150°C, it ensures reliable performance in harsh environments. The full bellow contact type and threaded mount provide secure and stable connections. The termination method is through-hole, with matte tin plating for added durability. Measuring at 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Ideal for industrial and aerospace use, the ACC13DRXI guarantees high quality and long-term reliability.

