| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC13DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC13DRXN |
ACC13DRXN
| Heilind Number: | SULACC13DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC13DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC13DRXN, a high-performance board-to-board PCB connector designed for critical applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliability. Featuring a female gender and two rows of 26 positions each, it offers seamless connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The straight orientation and termination method through-hole make installation easy. Operating temperature range from -65 to 150°C ensures suitability for diverse environments. The matte tin termination plating enhances longevity. Perfect for demanding environments, the ACC13DRXN is the ideal choice for high-reliability applications.

