ACC13DRYS-S13

Heilind Number:SULACC13DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULACC13DRYS-S13

Detailed Description

Featuring PPS and Beryllium Copper construction, the ACC13DRYS-S13 connector is a high-performance component designed for demanding applications. With a current rating of 3A and voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, mounted via side holes and terminated with a card extender, offer secure and efficient connectivity. The contact material is Beryllium Copper with gold plating, guaranteeing both conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Utilizing a full bellow contact type and straddle orientation, it provides optimal signal integrity. With 26 positions and a tail length of 10.8mm, it offers versatility in board-to-board and card edge connections. The matte tin termination plating ensures compatibility with various PCBs. This connector, belonging to the high-reliability category, is a top choice for aerospace, defense, and other mission-critical applications.