ACC13DRYS-S93

Heilind Number:SULACC13DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULACC13DRYS-S93

Detailed Description

Introducing ACC13DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS & Beryllium Copper construction, ensuring durability and reliability in extreme conditions. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission capabilities. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the full bellow contact type ensures stable connections. With 26 positions and a 2.54mm pitch, it enables efficient signal transmission. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a 10.95mm height and 8.38mm width, saves space on the PCB. The matte tin termination plating enhances soldering reliability. Perfect for aerospace, defense, and industrial applications, the ACC13DRYSS93 is a top choice for high-reliability connectivity solutions.