ACC13DRYS

Heilind Number:SULACC13DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DRYS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DRYS

Detailed Description

Introducing the ACC13DRYS, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a contact material of beryllium copper, this connector ensures reliable and efficient connectivity. Featuring a voltage rating of 700 VAC, it is suitable for use in various electronic systems. The 26 positions, along with a 3A amperage, cater to multi-functional board-to-board connections. The full bellow contact type and gold plating guarantee optimal signal transmission. With a straight orientation and side hole mount type, installation is simple and secure. Operating smoothly in a wide temperature range of -65 to 150°C, this connector is built to withstand harsh environmental conditions. Its compact design, measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it ideal for space-constrained setups. The matte tin termination plating enhances durability. Whether for industrial machinery, telecommunications, or aerospace applications, the ACC13DRYS offers exceptional performance and longevity.