ACC13DSXN

Heilind Number:SULACC13DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DSXN
Amperage:3 A
Gender:Female
Number of Contacts:13
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:13
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DSXN

Detailed Description

Introducing the ACC13DSXN, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity. With a 3A amperage rating and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The 13-position, single-row design with a pitch of 2.54mm offers efficient connectivity. Gold-plated contacts and full bellow contact type guarantee optimal signal integrity. Operating in temperatures ranging from -65 to 150°C, it is perfect for harsh environments. With termination via thru hole method and matte tin plating, it ensures secure PCB connections. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, the ACC13DSXN is a top choice for reliable interconnect solutions.