ACC13DTAD

Heilind Number:SULACC13DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DTAD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DTAD

Detailed Description

Introducing the ACC13DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact 2-row, 26-position female socket with a pitch of 2.54mm, this connector ensures reliable connectivity in tight spaces. The contact material is crafted from durable beryllium copper, plated with gold for enhanced conductivity. With a clearance hole mount type and through-hole termination method, installation is quick and secure. Operating at temperatures ranging from -65 to 150°C and offering a maximum voltage of 700VAC, this connector is suitable for a wide range of environments. Its right-angle orientation and loop bellow contact type further enhance versatility. Measuring just 15.49mm in height and 9.4mm in width, it's a space-saving solution without compromising on performance. Trust the ACC13DTAD for your critical PCB connection needs.