ACC13DTAI

Heilind Number:SULACC13DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DTAI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DTAI

Detailed Description

Introducing our SKU ACC13DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and a threaded mount type offers secure and stable installation. Using a through-hole termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. The 2.54mm pitch and right-angle orientation make it ideal for compact PCB layouts. With 26 positions and a tail length of 2.54mm, it provides ample connectivity options. Operating between -65 to 150°C, it is suitable for a wide range of industrial applications. The matte tin termination plating ensures compatibility with lead-free soldering processes. With its compact design, high reliability, and exceptional performance, the ACC13DTAI is the perfect choice for your connectivity needs.