ACC13DTBD-S189

Heilind Number:SULACC13DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DTBD-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULACC13DTBD-S189

Detailed Description

Introducing the ACC13DTBDS189, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. Featuring a female gender and 2 rows of 26 positions each, it offers ample connectivity options. The right-angle orientation and clearance hole mount type provide flexibility in installation. Gold-plated Beryllium Copper contacts with a loop bellow design guarantee low contact resistance and high durability. Operating flawlessly in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The matte tin termination plating enhances soldering performance. With a slim profile of 15.49mm height and 9.4mm width, it saves space on the PCB. Ideal for aerospace, defense, and industrial applications, the ACC13DTBDS189 is a top choice for high-reliability connectivity solutions.