ACC13DTBI

Heilind Number:SULACC13DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DTBI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DTBI

Detailed Description

Introducing the ACC13DTBI, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. The 26-position, female connector with two rows and a threaded mount type offers secure and stable attachment. Ideal for power transmission, it boasts a 3A amperage rating and can handle up to 700VAC. Gold-plated loop bellow contacts guarantee low contact resistance and high conductivity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Its right-angle orientation and .18 inch tail length provide flexibility in installation, while the 2.54mm pitch allows for efficient signal transmission. With matte tin termination plating, it ensures long-term performance and durability. The ACC13DTBI is the perfect solution for your connectivity needs, meeting the highest standards of quality and reliability.