ACC13DTKD

Heilind Number:SULACC13DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DTKD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DTKD

Detailed Description

Introducing SKU ACC13DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The two-row, 26-position configuration allows for versatile connectivity options, while the gold-plated contact surfaces guarantee low contact resistance and enhanced durability. The straight orientation and clearance hole mount type make installation easy and efficient. Operating within a wide temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. With its compact dimensions (15.49mm x 9.4mm x 0.37in) and tail length of 4.83mm (0.19in), it is ideal for space-constrained applications. The matte tin termination plating ensures secure solder connections. Trust the ACC13DTKD for your critical PCB interconnection needs.