ACC13DTKI

Heilind Number:SULACC13DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULACC13DTKI

Detailed Description

Introducing the ACC13DTKI, a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a contact rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method offer secure and easy installation. Gold-plated Beryllium Copper contacts guarantee optimal signal transfer. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained PCBs. Whether in aerospace, industrial, or telecommunications settings, the ACC13DTKI ensures high reliability. Upgrade your connectivity solutions with this advanced Board-to-Board connector.