ACC13DTKS

Heilind Number:SULACC13DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DTKS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DTKS

Detailed Description

This high-performance board-to-board PCB connector, ACC13DTKS, is designed for demanding applications requiring precision and reliability. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. With a 2.54mm pitch and 26 positions on 2 rows, it ensures efficient signal transmission. The female connector with a side hole mount and thru-hole termination method allows for secure and stable attachment. Its contact material of Beryllium Copper with gold plating guarantees optimal signal integrity, while the loop bellow contact type and straight orientation further enhance connectivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it meets stringent performance standards. The matte tin termination plating ensures long-term reliability. Ideal for use in aerospace, defense, and industrial applications, this connector is a crucial component for mission-critical systems.