ACC13DTMD

Heilind Number:SULACC13DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DTMD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DTMD

Detailed Description

Experience exceptional connectivity with our ACC13DTMD Board To Board PCB Connector, designed for high-performance applications. Featuring a durable construction of PPS & Beryllium Copper with gold-plated contacts, this connector ensures reliable signal transmission. With a pitch of 2.54mm (.1 in) and 26 positions, it offers versatility for various connection needs. The right-angle orientation and clearance hole mount type make installation easy and efficient. Operating in a wide temperature range from -65 to 150°C, it is suitable for demanding environments. With a voltage rating of 700VAC and an amperage of 3A, this connector guarantees secure power delivery. Its loop bellow contact type further enhances stability. Measuring .61 inches in height and 9.4mm (.37 in) in width, it provides a compact yet robust solution. The matte tin termination plating ensures lasting performance. Whether for industrial machinery, telecommunications, or aerospace systems, the ACC13DTMD is the ideal choice for seamless connectivity.