ACC13DTMH

Heilind Number:SULACC13DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC13DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC13DTMH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC13DTMH

Detailed Description

Introducing the ACC13DTMH Board To Board PCB Connector, meticulously engineered for high-performance connectivity. Featuring a female gender configuration with two rows and a clearance hole mount type, this connector ensures seamless integration. Crafted with PPS and Beryllium Copper, it guarantees durability and optimal signal transmission. The contact material is plated in gold, enhancing conductivity, while the loop bellow contact type and right-angle orientation offer versatility in installation. With 26 positions and a voltage rating of 700 VAC, it meets the demands of complex electronic systems. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. Its compact design, with dimensions of 9.4mm (width) and 15.49mm (height), makes it ideal for space-constrained applications. The termination method of thru-hole and matte tin plating ensure secure and reliable connections. Trust in the ACC13DTMH for superior performance in your PCB designs.