ACC15DCKD-S288

Heilind Number:SULACC15DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DCKD-S288

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, SKU ACC15DCKD-S288 is a high-performance female connector designed for demanding applications. With a clearance hole mount type and card extender termination method, this connector offers secure and reliable connectivity. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity. Boasting two rows of 30 positions each and a pitch of 2.54mm, it allows for efficient signal transmission. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its loop bellow contact type and straddle orientation further enhance its versatility. With a compact design measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained installations. The matte tin termination plating adds to its durability. Part of the hi_rel category, this connector meets stringent reliability standards, making it a trusted choice for critical applications.