ACC15DCKD

Heilind Number:SULACC15DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULACC15DCKD

Detailed Description

Introducing the ACC15DCKD, a high-quality board-to-board PCB connector designed for optimal performance in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector with two rows and 30 positions offers efficient connectivity. Gold-plated contact materials guarantee excellent signal transmission. Designed for clearance hole mounting with through-hole termination, installation is convenient. Its straight orientation and loop bellow contact type further enhance usability. Operating efficiently in temperatures ranging from -65 to 150°C, it meets the needs of various industries. The Matte Tin termination plating ensures longevity. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Whether used in aerospace, defense, or telecommunications, the ACC15DCKD is a top choice for professionals seeking high-performance connectivity solutions.