| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DCKH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACC15DCKH |
ACC15DCKH
| Heilind Number: | SULACC15DCKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DCKH |
| ECAD Model: |
Specifications
Detailed Description
This high-performance PCB connector, SKU ACC15DCKH, offers reliable power transmission with PPS and Beryllium Copper construction. Designed for female gender, it features two rows with a clearance hole mount type for easy installation. The 30 gold-plated Loop Bellow contacts ensure optimal conductivity, rated for 700 VAC and 3A. With a pitch of 2.54mm and straight orientation, it guarantees precise connections. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for demanding environments. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it suitable for various PCB applications. Matte Tin termination plating provides durability, meeting high-quality standards for Board to Board and Card Edge connections. Trust in the ACC15DCKH for efficient and durable interconnect solutions.

