ACC15DCKI-S288

Heilind Number:SULACC15DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DCKI-S288

Detailed Description

Introducing the ACC15DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. The female gender, 2 rows, and threaded mount type offer secure and versatile installation. Utilizing Card Extender termination method and Gold contact plating on Beryllium Copper contacts, it ensures low contact resistance and durability. With 30 positions, 2.54mm pitch, and loop bellow contact type, it enables high-density connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design with a height of 15.49mm and width of 9.4mm saves space on PCBs. The Matte Tin termination plating provides excellent solderability. Meeting the highest quality standards, this connector is ideal for aerospace, military, and industrial applications.