| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DCKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACC15DCKI |
ACC15DCKI
| Heilind Number: | SULACC15DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DCKI |
| ECAD Model: |
Specifications
Detailed Description
ACC15DCKI features a high-performance Board To Board PCB Connector designed for critical connectivity in demanding environments. With PPS & Beryllium Copper construction, this female connector ensures optimal signal transmission and durability. Operating at a maximum amperage of 3A and voltage of 700VAC, it offers reliable power delivery. The threaded mount type and thru-hole termination method guarantee secure installation. With two rows and 30 positions, it accommodates multiple connections with a pitch of 2.54mm. Contact materials of Beryllium Copper and gold plating ensure high conductivity. The loop bellow contact type and straight orientation further enhance its functionality. Meeting stringent quality standards, it is suitable for a wide range of applications.

