| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DCKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACC15DCKN-S288 |
ACC15DCKN-S288
| Heilind Number: | SULACC15DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC15DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and contact material made of PPS & Beryllium Copper, this connector ensures reliable connectivity. The 30-position, 2-row female connector features a loop bellow contact type and gold-plated contacts, guaranteeing excellent signal transmission. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for diverse environments. Its termination method, through card extender and termination plating of matte tin, offers ease of installation and durability. The straddle orientation and compact dimensions of 15.49mm height and 9.4mm width make it ideal for space-constrained applications. Trust in the ACC15DCKNS288 for secure and efficient board-to-board connections.

