| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACC15DCKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULACC15DCKN |
ACC15DCKN
| Heilind Number: | SULACC15DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACC15DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACC15DCKN, a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring a unique loop bellow contact type and precision-crafted from PPS and Beryllium Copper, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and voltage capacity of 700 VAC, it meets the most stringent power requirements. The 2.54mm pitch and straight orientation make it ideal for compact designs, while the thru-hole termination method guarantees secure attachment. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is built to withstand harsh environments. With 30 positions and gold-plated contacts for optimal conductivity, it offers unparalleled connectivity. Trust the ACC15DCKN for your critical connectivity needs.

