ACC15DCKS-S288

Heilind Number:SULACC15DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACC15DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACC15DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULACC15DCKS-S288

Detailed Description

Introducing the ACC15DCKS-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring superior PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is perfect for demanding applications. The female gender, dual-row design, and side-hole mount type make it versatile for various setups. Utilizing card extender termination method and gold-plated Beryllium Copper contacts, it guarantees secure connections with minimal signal loss. The 2.54mm pitch and loop bellow contact type further enhance its performance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. With 30 positions and a compact size of 9.4mm width and 15.49mm height, it offers excellent connectivity without compromising space. The matte tin termination plating ensures long-term reliability. Perfect for aerospace, defense, and industrial applications, the ACC15DCKS-S288 is a top choice for high-reliability connectors.